GCC12DRES-S13

Heilind Number:SULGCC12DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRES-S13

Detailed Description

Introducing the GCC12DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 3A current rating and a 700VAC voltage rating, it meets the stringent power requirements of industrial and aerospace systems. Its unique Full Bellow contact design and Side Hole mount type offer secure and efficient connectivity, while the Card Extender termination method simplifies installation. Supporting 24 positions in a 2-row configuration, it provides ample connectivity options. With an operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Trust the GCC12DRES-S13 for seamless and durable board-to-board connections in your critical systems.