GCC12DRES

Heilind Number:SULGCC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRES

Detailed Description

The GCC12DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transfer requirements. Its two-row, 24-position layout with side hole mount and eyelet termination method offers secure and efficient installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The connector's full bellow contact type and straight orientation guarantee optimal signal integrity. Measuring just 10.95mm in height and 8.38mm in width, it is compact yet highly functional. With matte tin termination plating for enhanced durability, the GCC12DRES is a reliable solution for your PCB connectivity needs.