GCC12DRMD-S288

Heilind Number:SULGCC12DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRMD-S288

Detailed Description

The GCC12DRMD-S288 connector offers reliable and efficient board-to-board connectivity in demanding electronic applications. Featuring PA9T insulator material and phosphor bronze contacts with gold plating, this connector ensures high performance with a current rating of 3A and a voltage capability of 700VAC. With a compact design, it accommodates 24 positions in a dual-row configuration with a 2.54mm pitch. The contact type is loop bellow for secure connections, while the termination method is via card extender with a tail length of 13.84mm. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and straddle orientation make it easy to install on PCBs. With matte tin termination plating and a connector height of 15.49mm, it ensures durability and stability in various applications. Perfect for high-reliability systems, the GCC12DRMD-S288 is a top choice for engineers seeking premium board-to-board connectivity solutions.