GCC12DRMD

Heilind Number:SULGCC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRMD

Detailed Description

Introducing the GCC12DRMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PA9T and Phosphor Bronze materials, this female connector ensures reliable signal transmission with an amperage rating of 3A and voltage capability of 700VAC. Featuring two rows with 24 positions spaced at a pitch of 2.54mm, it offers efficient data transfer. The contact type, Loop Bellow, and termination method of Wire Wrap guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With a clearance hole mount type and matte tin termination plating, installation is convenient and durable. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained PCB layouts. Trust the GCC12DRMD for high-reliability interconnect solutions in your electronic designs.