GCC12DRMH-S288

Heilind Number:SULGCC12DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRMH-S288

Detailed Description

The GCC12DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 24 positions arranged in two rows with a 2.54mm pitch, making it ideal for high-density PCB layouts. Its clearance hole mount type and card extender termination method provide easy and secure installation. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable in extreme conditions. Its straddle orientation and loop bellow contact type further optimize performance. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GCC12DRMH-S288 delivers exceptional quality and performance.