GCC12DRMH

Heilind Number:SULGCC12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRMH

Detailed Description

The GCC12DRMH connector offers reliable connectivity in high-temperature environments, boasting a robust construction of PA9T and Phosphor Bronze. With a current rating of 3A and voltage capacity of 700 VAC, this female connector features two rows and 24 positions, ensuring ample connectivity options. Utilizing a clearance hole mount and wire wrap termination method, installation is efficient. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding applications in aerospace, defense, and industrial settings. Its compact design, with a height of .61 inches and width of 9.4 mm, makes it suitable for PCB and card edge connections. Terminated with matte tin plating, it ensures durability and longevity in use. The GCC12DRMH is a dependable solution for board-to-board connectivity, meeting stringent performance requirements without compromising on quality.