GCC12DRMI

Heilind Number:SULGCC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRMI

Detailed Description

Introducing our GCC12DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows of 24 positions, and straight orientation make it versatile for various PCB layouts. Utilizing a threaded mount and wire wrap termination method, installation is secure and straightforward. Gold-plated contacts offer excellent conductivity and longevity, while the loop bellow contact type ensures stable connections even in harsh operating environments. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact size and a height of 15.49mm, the GCC12DRMI is ideal for space-constrained applications. Trust in this connector for seamless and durable board-to-board connections in your projects.