GCC12DRMN-S288

Heilind Number:SULGCC12DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRMN-S288

Detailed Description

The GCC12DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. This female connector, with two rows of 24 positions each, offers ample connectivity options. The termination method of Card Extender and loop bellow contact type provide secure and stable connections. Its orientation allows for straddle mounting, while the termination plating of Matte Tin ensures durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. Compact in size with dimensions of 15.49mm height and 9.4mm width, it is space-efficient. Ideal for use in aerospace, defense, and industrial applications, this connector, with the acronym GCC12DRMNS288, guarantees high reliability and performance.