GCC12DRMN

Heilind Number:SULGCC12DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRMN

Detailed Description

Introducing the GCC12DRMN, a high-performance female connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity in even the harshest environments. With two rows and 24 positions, it offers ample connectivity options. The Wire Wrap termination method guarantees secure and efficient installation. Operating at a voltage of 700 VAC and with an amperage of 3 A, this connector is suitable for a wide range of power and signal transmission tasks. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22 mm and a compact design, it is perfect for space-constrained PCB applications. The Matte Tin termination plating ensures long-term durability, even in extreme temperature conditions ranging from -65 to 125 °C. Ideal for high-reliability board-to-board and card edge connections, the GCC12DRMN is a top choice for professionals in the electronics industry.