GCC12DRMS-S288

Heilind Number:SULGCC12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRMS-S288

Detailed Description

Introducing the GCC12DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent performance requirements. The female connector, with two rows and 24 positions, offers ample connectivity in a compact 9.4mm width and 15.49mm height. Its side-hole mount and card extender termination method make installation easy and secure. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. Trust the GCC12DRMS-S288 for robust and dependable connections in your electronic systems.