GCC12DRMS

Heilind Number:SULGCC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRMS

Detailed Description

The GCC12DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage capability, it meets stringent performance requirements. The female connector has two rows with a side hole mount type and wire wrap termination method, making it easy to install. Its gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 24 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. Its compact design, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 in), saves space on the PCB. The matte tin termination plating ensures secure soldering. Whether used in aerospace, defense, or industrial applications, the GCC12DRMS guarantees exceptional performance and reliability.