GCC12DRMT-S288

Heilind Number:SULGCC12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRMT-S288

Detailed Description

Introducing the GCC12DRMT-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise signal transmission in high-density setups. The loop bellow contact type and threaded mount provide secure connections, while the card extender termination method simplifies installation. Meeting stringent standards, this connector offers a voltage rating of 700VAC and operates flawlessly in temperatures ranging from -65 to 125°C. With 24 positions and a straddle orientation, it allows for versatile connectivity options. The Matte Tin termination plating enhances durability, making it ideal for rugged applications. Trust in the GCC12DRMT-S288 for efficient and durable board-to-board connections in your projects.