GCC12DRMZ

Heilind Number:SULGCC12DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRMZ

Detailed Description

Introducing the GCC12DRMZ, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, perfect for secure and reliable connections. With a contact rating of 3A and a voltage capability of 700VAC, it ensures efficient power transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its wire wrap termination method and side hole mount type offer easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With 24 positions and a loop bellow contact type, it provides ample connectivity options while maintaining signal integrity. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installation. Ideal for aerospace, defense, and industrial applications, the GCC12DRMZ is a reliable solution for your connectivity needs.