GCC12DRSH-S288

Heilind Number:SULGCC12DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRSH-S288

Detailed Description

The GCC12DRSH-S288 is a high-performance board-to-board PCB connector designed for applications requiring reliable signal transmission. With a pitch of 2.54mm (.1 in) and 24 positions spread across 2 rows, this connector ensures seamless connectivity. Featuring a female gender and loop bellow contact type made of Phosphor Bronze with Gold plating, it guarantees optimal conductivity and durability. Its clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, and with a 700 VAC voltage rating, it is suitable for diverse environments. The connector's compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it space-efficient. With matte tin termination plating, it meets industry standards for reliability. Whether in industrial machinery or electronic devices, the GCC12DRSH-S288 ensures seamless and secure board-to-board connections.