GCC12DRSH

Heilind Number:SULGCC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRSH

Detailed Description

Introducing our GCC12DRSH PCB connector, meticulously crafted for high-performance applications. This female connector features two rows and 24 positions, ensuring seamless connectivity on your boards. Engineered with PA9T and Phosphor Bronze materials, it guarantees durability and reliability. The contact plating of gold and termination plating of matte tin enhance conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its clearance hole mount type and thru-hole termination method offer secure attachment. Compact yet robust, with dimensions of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Trust the GCC12DRSH for superior board-to-board connections in aerospace, telecommunications, and industrial applications.