GCC12DRSI

Heilind Number:SULGCC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRSI

Detailed Description

The GCC12DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it guarantees secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Featuring a loop bellow contact type and straight orientation, it offers efficient signal transmission. With 24 positions and a voltage rating of 700 VAC, this connector is suitable for high-density and high-power environments. Its threaded mount type and thru-hole termination method provide easy and sturdy installation. Operating seamlessly in a wide temperature range from -65 to 125 °C, it is perfect for harsh industrial settings. The connector's compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS standards for environmental sustainability. The GCC12DRSI is a reliable solution for critical connectivity needs in aerospace, defense, and industrial electronics.