| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC12DRSN-S288 |
GCC12DRSN-S288
| Heilind Number: | SULGCC12DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC12DRSN-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in demanding environments. With a 2.54mm pitch and 24 positions across 2 rows, it offers ample connectivity options. The loop bellow contact type and straddle orientation further enhance its durability and stability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various industries. Its termination method, card extender, and matte tin plating on the termination ensure secure and efficient installation. Compact yet robust, the GCC12DRSN-S288 is a crucial component for your PCB connectivity needs.

