GCC12DRSN

Heilind Number:SULGCC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRSN

Detailed Description

Introducing the GCC12DRSN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The female gender and two rows of contacts make it versatile for various circuit configurations. Using a thru-hole termination method and gold-plated contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its functionality. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for both standard and extreme conditions. The matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Fulfilling the highest quality standards, it is a reliable choice for board-to-board and card edge connections in various industries.