GCC12DRST

Heilind Number:SULGCC12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRST

Detailed Description

Introducing the GCC12DRST, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of various applications. The connector offers 24 positions in a 2-row configuration, each with a loop bellow contact type for optimal signal transmission. Its threaded mounting and thru-hole termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the GCC12DRST for high-speed data transfer and robust connectivity in your electronic systems.