GCC12DRSZ

Heilind Number:SULGCC12DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRSZ

Detailed Description

The GCC12DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a gender of female and two rows of 24 positions each, it provides ample connectivity options. The side-hole mount and thru-hole termination method ensure secure attachment to PCBs. Each contact is made of gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation make it easy to use. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating ensures durability. Perfect for high-reliability systems, the GCC12DRSZ is a versatile and robust connector for your connectivity needs.