GCC12DRTH-S13

Heilind Number:SULGCC12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRTH-S13

Detailed Description

Introducing the GCC12DRTH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 24 positions each, this connector ensures secure and precise connectivity. Its contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability, even in harsh environments. The Full Bellow contact type and straddle orientation further enhance reliability. Operating at voltage levels up to 700 VAC, with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its clearance hole mount type and card extender termination method facilitate easy installation. With a tail length of 4.7mm (.185 in) and a low profile design, it offers flexibility in PCB layout. Rated for an extended operating temperature range of -65 to 125°C, and featuring matte tin termination plating, it ensures long-term performance. This connector, part of the hi-rel category, is ideal for aerospace, defense, and other mission-critical applications where reliability is paramount. Upgrade your connectivity solutions with the GCC12DRTH-S13.