GCC12DRTI

Heilind Number:SULGCC12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRTI

Detailed Description

The GCC12DRTI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a compact design, it offers 24 positions in a 2-row configuration with a pitch of 2.54mm for efficient connectivity. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and low-profile design, with a connector height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. The matte tin termination plating ensures durability and long-term performance. Perfect for aerospace, defense, and industrial electronics, the GCC12DRTI meets the highest standards of quality and reliability, making it an essential component for mission-critical systems.