GCC12DRTN-S13

Heilind Number:SULGCC12DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRTN-S13

Detailed Description

The GCC12DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 24 positions, offers ample connectivity options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The connector's full bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in industrial and rugged applications. Measuring 10.95mm in height and 8.38mm in width, the GCC12DRTN-S13 is compact yet robust. Perfect for high-reliability systems, this connector is a crucial component in ensuring seamless PCB connectivity.