GCC12DRTN

Heilind Number:SULGCC12DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRTN

Detailed Description

Introducing SKU GCC12DRTN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features 24 positions with two rows, ensuring reliable connectivity. Engineered with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. With a 3A amperage and 700VAC voltage rating, this connector is suitable for demanding environments. Its straight orientation and thru-hole mounting provide easy and secure installation. Operating within a wide temperature range of -65 to 125°C, it ensures consistent performance in harsh conditions. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust in the quality and reliability of this connector for your next project.