GCC12DRTS-S13

Heilind Number:SULGCC12DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRTS-S13

Detailed Description

GCC12DRTS-S13 - This PA9T & Phosphor Bronze board-to-board connector, featuring two rows and side hole mount type, offers reliable connectivity in demanding environments. With an amperage of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, suitable for high-performance applications. Its full bellow contact type and straddle orientation guarantee secure mating. With 24 positions and a pitch of 2.54mm, precise alignment is achieved. The termination method of card extender with matte tin plating on the tail ensures easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for various industries. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust design. This connector, part of the hi-rel category, is meticulously crafted to meet stringent quality standards, making it a dependable choice for critical electronic systems.