GCC12DRTS

Heilind Number:SULGCC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRTS

Detailed Description

Crafted for high-performance connectivity, our GCC12DRTS PCB connector boasts a durable construction of PA9T and Phosphor Bronze, ensuring reliable operation even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector features two rows for efficient PCB integration. Its side hole mount type and thru-hole termination method guarantee secure attachment. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the full bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for critical applications. With 24 positions and a 2.54mm pitch, it facilitates intricate PCB layouts. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on your board. The matte tin termination plating ensures long-term durability. Exceeding industry standards, the GCC12DRTS is the epitome of performance and reliability in board-to-board connectivity.