GCC12DRXH

Heilind Number:SULGCC12DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRXH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRXH

Detailed Description

The GCC12DRXH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring PA9T and phosphor bronze construction, it offers durability and longevity even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating ensures secure connections. With two rows of 24 female contacts in a straight orientation, it allows for efficient signal transfer. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in diverse settings. The 2.54mm pitch and 4.7mm tail length make it compatible with standard PCB layouts. Perfect for applications where high reliability is crucial, the GCC12DRXH is a top choice for engineers and manufacturers.