GCC12DRXI

Heilind Number:SULGCC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRXI

Detailed Description

The GCC12DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With two rows of 24 female contacts and a pitch of 2.54mm, it offers secure connectivity in straight orientation. The Full Bellow contact type and gold plating guarantee excellent conductivity, while the threaded mount and thru-hole termination method ensure easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating provides added protection against corrosion. Trust the GCC12DRXI for efficient and robust interconnection in your electronic designs.