| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DRXN |
GCC12DRXN
| Heilind Number: | SULGCC12DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DRXN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features 24 gold-plated contacts made of PA9T and Phosphor Bronze, ensuring optimal conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it offers reliable power transmission in demanding environments. The straight orientation and 4.7mm tail length facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained setups. Trust the GCC12DRXN for seamless board-to-board connections in your electronic systems.

