GCC12DRYH-S13

Heilind Number:SULGCC12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRYH-S13

Detailed Description

Introducing the GCC12DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of durable contacts made from PA9T and phosphor bronze, ensuring reliable conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated contacts offer excellent signal transfer and resistance to corrosion. Its straddle orientation and clearance hole mount type make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating guarantees a secure connection. Trust the GCC12DRYH-S13 for high-reliability performance in your electronic designs.