GCC12DRYH

Heilind Number:SULGCC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRYH

Detailed Description

Introducing the GCC12DRYH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, accommodating a pitch of 2.54mm (.1 in) for precise connectivity. Crafted with PA9T and phosphor bronze materials, it ensures durability and reliable performance. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole with matte tin plating offers secure attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy. Meeting stringent quality standards, the GCC12DRYH is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this rugged and efficient connector.