GCC12DRYI-S13

Heilind Number:SULGCC12DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRYI-S13

Detailed Description

Introducing the GCC12DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T material and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. It boasts a 2.54mm pitch, 24 positions across 2 rows, and a maximum operating voltage of 700VAC, making it ideal for power and signal transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and durability. With a current rating of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Its threaded mount and straddle orientation provide secure installation on PCBs. Measuring 10.95mm in height and 8.38mm in width, the GCC12DRYI-S13 is compact yet robust. Trust in this connector for your high-reliability applications.