GCC12DRYI

Heilind Number:SULGCC12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRYI

Detailed Description

The GCC12DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in various electronic devices. The connector offers 24 positions in a 2-row configuration, with a pitch of 2.54mm. Its straight orientation and threaded mount type make it easy to install securely on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With matte tin termination plating, it guarantees excellent durability. The GCC12DRYI is a top choice for engineers seeking high-quality and high-reliability connectors for their designs.