GCC12DRYN-S13

Heilind Number:SULGCC12DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DRYN-S13

Detailed Description

The GCC12DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable electrical connectivity. With a 2.54mm pitch and 24 positions spread across 2 rows, it offers ample connectivity options. The Full Bellow contact type and straddle orientation enhance signal integrity. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating ensures durability. With a current rating of 3A and voltage resistance up to 700VAC, this connector meets the requirements of high-power systems. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the GCC12DRYN-S13 guarantees performance and longevity.