GCC12DRYN

Heilind Number:SULGCC12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRYN

Detailed Description

Introducing the GCC12DRYN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and voltage resistance up to 700VAC, it meets the requirements of industrial and commercial environments. The dual-row design with 24 positions and 2.54mm pitch offers versatile connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating temperature range from -65 to 125°C guarantees performance in extreme conditions. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. Trust the GCC12DRYN for seamless board-to-board connections in your electronic designs.