GCC12DRYS-S13

Heilind Number:SULGCC12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRYS-S13

Detailed Description

Introducing our GCC12DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a pitch of 2.54mm, this connector features two rows with 24 positions, perfect for intricate circuitry. The female gender and side hole mount type ensure easy installation, while its orientation in straddle configuration allows for secure attachment. Constructed with PA9T and Phosphor Bronze materials, and boasting a contact plating of gold, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance requirements. The termination method using a card extender and termination plating of matte tin further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GCC12DRYSS13 for your critical connectivity needs.