GCC12DRYS

Heilind Number:SULGCC12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DRYS

Detailed Description

Introducing the GCC12DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 24 female contacts, this connector ensures reliable signal transmission in even the most intricate circuit layouts. The PA9T housing, paired with phosphor bronze contacts plated in gold, guarantees excellent conductivity and durability, withstanding voltages of up to 700 VAC. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments where reliability is paramount. The Matte Tin termination plating provides secure soldering connections, while the full bellow contact type minimizes signal interference. Measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the GCC12DRYS offers a compact yet robust solution for your connectivity needs.