GCC12DSXH

Heilind Number:SULGCC12DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DSXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DSXH

Detailed Description

Introducing the GCC12DSXH, a high-performance PA9T and Phosphor Bronze female connector designed for demanding applications. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a single row design with 12 positions on a 2.54mm pitch, it is ideal for board-to-board PCB connections. The through-hole mount type and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and a compact size of 10.95mm x 8.38mm, it offers versatility in installation. The matte tin termination plating provides corrosion resistance. Whether for industrial machinery or electronic devices, the GCC12DSXH is a dependable choice for high-reliability connectivity.