GCC12DSXI

Heilind Number:SULGCC12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC12DSXI

Detailed Description

Introducing the GCC12DSXI, a high-performance female connector designed for seamless PCB board-to-board connectivity. This threaded mount type connector features 12 positions with a pitch of 2.54mm, ensuring efficient signal transfer. Constructed with PA9T and Phosphor Bronze, it offers durability and reliability in demanding environments with an operating temperature range of -65 to 125°C. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for various electronics applications. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. The matte tin termination plating enhances solderability. Ideal for use in industrial and commercial settings, the GCC12DSXI meets stringent quality standards for performance and longevity. Upgrade your connectivity solutions with this reliable and high-speed connector.