GCC12DSXN

Heilind Number:SULGCC12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DSXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DSXN

Detailed Description

Introducing the GCC12DSXN, a high-performance PA9T and Phosphor Bronze female connector designed for reliable power transmission in electronic devices. With a compact form factor featuring one row of 12 positions and a 2.54mm pitch, this connector offers seamless connectivity on PCBs. The gold-plated contacts ensure excellent conductivity, while the Full Bellow contact type guarantees secure mating. Operating at voltages up to 700 VAC and amperages of 3A, it's ideal for various applications. With a straight orientation and no mounting required, installation is a breeze. The connector's durability is evident in its wide operating temperature range of -65 to 125°C. Matte Tin termination plating enhances its longevity. Measuring 10.95mm in height and 8.38mm in width, it's a space-efficient solution for board-to-board connections. Trust the GCC12DSXN for high-reliability performance in demanding environments.