| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DTAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DTAD-S189 |
GCC12DTAD-S189
| Heilind Number: | SULGCC12DTAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DTAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DTAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a clearance hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation make it perfect for space-constrained designs. With 24 positions and a voltage rating of 700 VAC, it can handle high-power applications with ease. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. The GCC12DTAD-S189 is ideal for use in aerospace, telecommunications, and industrial electronics.

