GCC12DTAD

Heilind Number:SULGCC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTAD

Detailed Description

Introducing the GCC12DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions across 2 rows, this connector ensures reliable signal transmission in space-constrained environments. The female gender, Right Angle orientation, and Thru Hole termination method offer versatility in assembly. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for harsh industrial environments. Its tail length of 2.54mm and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for compact PCB designs. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Meeting the highest industry standards, this connector is a reliable choice for critical electronic systems.