| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DTAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DTAH |
GCC12DTAH
| Heilind Number: | SULGCC12DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DTAH |
| ECAD Model: |
Specifications
Detailed Description
The GCC12DTAH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 24 positions, this connector is perfect for complex circuitry. Its PA9T housing ensures durability, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a clearance hole mount type and through-hole termination method, installation is secure and straightforward. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is reliable in harsh environments. The right-angle orientation and loop bellow contact type further enhance versatility. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Trust the GCC12DTAH for your critical connectivity needs.

