GCC12DTAI

Heilind Number:SULGCC12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTAI

Detailed Description

The GCC12DTAI connector features a robust construction, with PA9T and phosphor bronze materials ensuring durability and reliable performance. With a 3A amperage rating and a voltage capacity of 700VAC, it's suitable for high-power applications. This female connector offers two rows of 24 loop bellow contacts, plated with gold for optimal conductivity. Its threaded mount and through-hole termination method provide secure attachment to PCBs. Designed for versatility, it has a pitch of 2.54mm (.1in) and a right-angle orientation. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. The connector's compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it suitable for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. An essential component in board-to-board and card edge connections, the GCC12DTAI is a trusted solution for various electronic systems.