GCC12DTAN

Heilind Number:SULGCC12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTAN

Detailed Description

Introducing the GCC12DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and 2-row design offer versatility in installation. Thru-hole termination with gold-plated contacts guarantees excellent signal transmission. With 24 positions and a pitch of 2.54mm, it facilitates efficient PCB connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Ideal for aerospace, industrial, and telecommunications applications, the GCC12DTAN is a top choice for high-reliability connectivity solutions.