GCC12DTAT

Heilind Number:SULGCC12DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTAT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTAT

Detailed Description

The GCC12DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, this connector is ideal for power and signal transmission. Its threaded mounting and thru-hole termination method provide secure attachment to PCBs. The right-angle orientation and loop bellow contact type make it versatile for various board-to-board connections. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it ensures stable and durable connections over time. Whether used in aerospace, military, or industrial applications, the GCC12DTAT meets the highest standards of quality and reliability.