GCC12DTBD-S189

Heilind Number:SULGCC12DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DTBD-S189

Detailed Description

The GCC12DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it easy to integrate into circuit boards, while the clearance hole mount type and through-hole termination method provide secure attachment. With 24 positions and a loop bellow contact type, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, measuring 9.4mm in width and 15.49mm in height, ensures space-efficient PCB layout. With matte tin termination plating and a high reliability design, the GCC12DTBD-S189 guarantees long-lasting performance in critical systems.