GCC12DTBD

Heilind Number:SULGCC12DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTBD

Detailed Description

GCC12DTBD presents a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 24 female contacts, it offers efficient connectivity in tight spaces. The clearance hole mount type and right-angle orientation provide versatility in installation. Made of durable materials, including gold-plated phosphor bronze contacts, and featuring a matte tin termination, this connector ensures reliable signal transmission even in harsh environments. With a high amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees stable operation in diverse conditions. The loop bellow contact type further enhances its durability. Topped with a .61-inch connector height and measuring 9.4mm in width, it offers a perfect balance of compactness and functionality. This connector is ideal for use in industrial, aerospace, and other high-reliability applications where rugged performance is paramount.