GCC12DTBH-S189

Heilind Number:SULGCC12DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTBH-S189

Detailed Description

Introducing the GCC12DTBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts plated in gold, ensuring reliable conductivity and longevity. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission capabilities. Its right-angle orientation and two rows of 24 positions provide versatility in PCB layouts. The contact type, Loop Bellow, guarantees secure mating even in high-vibration environments. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. With a clearance hole mount type and matte tin termination plating, installation is efficient and secure. Trust the GCC12DTBH-S189 for high-quality board-to-board connectivity in your electronic designs.