GCC12DTBH

Heilind Number:SULGCC12DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DTBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DTBH

Detailed Description

The GCC12DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage rating, it meets stringent performance requirements. Its right-angle orientation and 2.54mm pitch make it suitable for compact designs. The connector offers 24 positions in a dual-row configuration, with clearance hole mounting and through-hole termination for secure attachment. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GCC12DTBH is a reliable choice for high-reliability connectivity.